KQ1008TER39G vs KQ1008LBKR39G feature comparison

KQ1008TER39G KOA Speer Electronics Inc

Buy Now Datasheet

KQ1008LBKR39G KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1008 1008
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 1.12 Ω 1.12 Ω
Inductance-Nom (L) 0.39 µH 0.39 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.8 mm 1.8 mm
Package Length 2.5 mm 2.5 mm
Package Style SMT SMT
Package Width 2.2 mm 2.2 mm
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.47 A 0.47 A
Self Resonance Frequency 500 MHz 500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 100 MHZ Q MEASURED AT 100 MHZ
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25 MHz 25 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare KQ1008TER39G with alternatives

Compare KQ1008LBKR39G with alternatives