KQ1008TBKR47J vs 1008HS-471TJRD feature comparison

KQ1008TBKR47J KOA Speer Electronics Inc

Buy Now Datasheet

1008HS-471TJRD Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Not Recommended
Ihs Manufacturer KOA SPEER ELECTRONICS INC COILCRAFT INC
Package Description 1008 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1008 1008
Construction Chip Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 1.19 Ω 1.19 Ω
Inductance-Nom (L) 0.47 µH 0.47 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.8 mm 1.78 mm
Package Length 2.5 mm 2.67 mm
Package Style SMT SMT
Package Width 2.2 mm 2.41 mm
Packing Method Bulk TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.47 A 0.47 A
Self Resonance Frequency 450 MHz 450 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 100 MHZ Q IS MEASURED AT 100 MHZ
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25 MHz 25 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare KQ1008TBKR47J with alternatives

Compare 1008HS-471TJRD with alternatives