KQ0805TER68K vs KQ0805KTER68 feature comparison

KQ0805TER68K KOA Speer Electronics Inc

Buy Now Datasheet

KQ0805KTER68 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805
Construction Rectangular
Core Material CERAMIC AIR
DC Resistance 2.2 Ω 2.2 Ω
Inductance-Nom (L) 0.68 µH 0.68 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.3 mm
Package Length 2 mm
Package Style SMT
Package Width 1.6 mm
Quality Factor-Min (at L-nom) 23 23
Rated Current-Max 0.19 A 0.19 A
Self Resonance Frequency 188 MHz 188 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature QUALITY MEASURED AT 50 MHZ Q MEASURED AT 50 MHZ
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25 MHz 25 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No

Compare KQ0805TER68K with alternatives

Compare KQ0805KTER68 with alternatives