KQ0805LTD18NK vs AISC-0805L-R018M-K-T feature comparison

KQ0805LTD18NK KOA Speer Electronics Inc

Buy Now Datasheet

AISC-0805L-R018M-K-T Abracon Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC ABRACON CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.2 Ω 0.2 Ω
Inductance-Nom (L) 0.018 µH 0.018 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.3 mm 1.52 mm
Package Length 2 mm 2.29 mm
Package Style SMT SMT
Package Width 1.5 mm 1.73 mm
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 3300 MHz 3300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes

Compare KQ0805LTD18NK with alternatives

Compare AISC-0805L-R018M-K-T with alternatives