KQ0603TE68NJ vs FHW0603UC068JGB feature comparison

KQ0603TE68NJ KOA Speer Electronics Inc

Buy Now Datasheet

FHW0603UC068JGB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material AIR CERAMIC
DC Resistance 0.34 Ω 0.34 Ω
Inductance-Nom (L) 0.068 µH 0.068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 37 36
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 1700 MHz 1700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 200 MHZ
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 200 MHz 200 MHz
Tolerance 5% 5%
Base Number Matches 1 2
Package Description 0603
Case/Size Code 0603
Construction Wirewound Chip
Package Height 0.95 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Bulk

Compare KQ0603TE68NJ with alternatives

Compare FHW0603UC068JGB with alternatives