KPY52R vs KPY53-AK feature comparison

KPY52R Siemens

Buy Now Datasheet

KPY53-AK Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown unknown
Accuracy-Max (%) 0.35%
Body Height 8.9 mm 3.9 mm
Body Length or Diameter 19 mm 12.7 mm
Housing STAINLESS STEEL
Linearity (%) 0.35 % 0.35 %
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Offset-Nom 0MV 0MV
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Range 0-45mV 0-70mV
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style ROUND ROUND
Port Type STRAIGHT
Pressure Range-Max 8.7 Psi 23.2 Psi
Pressure Range-Min
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 12 V 12 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description TO-8, 5 PIN
Factory Lead Time 4 Weeks
Pressure Sensing Mode ABSOLUTE

Compare KPY52R with alternatives

Compare KPY53-AK with alternatives