KPTBJ20-39SZDZ vs 231-104-07AL21-39SC-03 feature comparison

KPTBJ20-39SZDZ ITT Interconnect Solutions

Buy Now Datasheet

231-104-07AL21-39SC-03 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-26482 STANDARD: MIL-DTL-38999
Body/Shell Style RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-FEMALE FEMALE-FEMALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 39 78
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare KPTBJ20-39SZDZ with alternatives

Compare 231-104-07AL21-39SC-03 with alternatives