KPT07F10-98PW
vs
MS3116F14-12PW
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
POLARIZED, STANDARD: MIL-C-26482
|
STANDARD: MIL-C 26482
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
6
|
8,4
|
Contact Sizes |
20
|
20,16
|
Coupling Type |
BAYONET
|
BAYONET
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYCHLOROPRENE
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
YES
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
W
|
W
|
Shell Material |
ALUMINIUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
10
|
14
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
12
|
Unique Insert Number |
10-98
|
14-12
|
Base Number Matches |
1
|
3
|
Contact Type |
|
Solder Pot
|
Degrees of Rotation |
|
43
|
Other Description |
|
Plug, Straight
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT
|
MIL Conformance |
|
YES
|
Shell Finish |
|
CADMIUM
|
|
|
|
Compare KPT07F10-98PW with alternatives
Compare MS3116F14-12PW with alternatives