KPT07E14-18SX vs MS3116P12-10PY feature comparison

KPT07E14-18SX ITT Interconnect Solutions

Buy Now Datasheet

MS3116P12-10PY Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature POLARIZED, STANDARD: MIL-C-26482 STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE MALE
Contact Quantities 18 10
Contact Sizes 20 20
Coupling Type BAYONET BAYONET
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material POLYCHLOROPRENE NEOPRENE RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization X Y
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 14 12
Termination Type SOLDER SOLDER
Total Number of Contacts 18 10
Unique Insert Number 14-18 12-10
Base Number Matches 1 4
DIN Conformance NO
Degrees of Rotation 270
Other Description STRAIGHT PLUG
IEC Conformance NO
MIL Conformance YES
Shell Finish CADMIUM

Compare KPT07E14-18SX with alternatives

Compare MS3116P12-10PY with alternatives