KPT06E8-3SX vs MS3114E8-3SX feature comparison

KPT06E8-3SX ITT Interconnect Solutions

Buy Now Datasheet

MS3114E8-3SX ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style PLUG RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 3
Coupling Type BAYONET THREADED
Empty Shell NO NO
Filter Feature NO NO
Insulator Material POLYCHLOROPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type CABLE PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option WATERPROOF GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 8 8
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Unique Insert Number 8-3
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-26482, POLARIZED
Contact Finish Mating GOLD
Contact Finish Termination GOLD
DIN Conformance NO
Environmental Characteristics ENVIRONMENT RESISTANT
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mixed Contacts NO
Shell Finish OLIVE DRAB CHROMATE