KPT06E8-3S
vs
MS3114E8-3S
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-26482 SERIES I
STANDARD: MIL-C-26482
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
PANEL
Option
WATER PROOF
GENERAL PURPOSE
Shell Finish
CHROMATE PLATED
CHROMATE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
8
8
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
8
3
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.20
Environmental Characteristics
ENVIRONMENT RESISTANT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare KPT06E8-3S with alternatives
Compare MS3114E8-3S with alternatives