KPT02E18-11PY vs MS3112P18-11PY feature comparison

KPT02E18-11PY ITT Interconnect Solutions

Buy Now Datasheet

MS3112P18-11PY Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option WATER PROOF GENERAL PURPOSE
Shell Finish CHROMATE PLATED CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature STANDARD: MIL-DTL-26482
Contact Finish Mating NOT SPECIFIED
Contact Quantities 11
Contact Sizes 16
Coupling Type BAYONET
Degrees of Rotation 241
Other Description BOX MOUNTING RECEPTACLE
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Insulator Material NEOPRENE RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization Y
Unique Insert Number 18-11

Compare KPT02E18-11PY with alternatives

Compare MS3112P18-11PY with alternatives