KPT01F20-16PW vs MS3111F20-16PW feature comparison

KPT01F20-16PW ITT Interconnect Solutions

Buy Now Datasheet

MS3111F20-16PW Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-26482, POLARIZED STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE
Shell Finish CHROMATE CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 2
Contact Quantities 16
Contact Sizes 16
Contact Type Solder Pot
Degrees of Rotation 238
Other Description Receptacle, In-Line (Cable Mounting)
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization W
Unique Insert Number 20-16

Compare KPT01F20-16PW with alternatives

Compare MS3111F20-16PW with alternatives