KPT01E22-21SA233 vs KPT07F14-18P feature comparison

KPT01E22-21SA233 ITT Interconnect Solutions

Buy Now Datasheet

KPT07F14-18P ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-26482, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE MALE
Contact Material COPPER ALLOY
Coupling Type BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE WATERPROOF
Shell Finish CHROMATE CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 22 14
Termination Type SOLDER SOLDER
Total Number of Contacts 21 18
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer ITT CANNON

Compare KPT01E22-21SA233 with alternatives

Compare KPT07F14-18P with alternatives