KPT01E20-41P vs KPT01E20-41PDN feature comparison

KPT01E20-41P ITT Interconnect Solutions

Buy Now Datasheet

KPT01E20-41PDN ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer ITT CANNON
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option WATER PROOF GENERAL PURPOSE
Shell Finish CHROMATE PLATED CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type SOLDER SOLDER
Total Number of Contacts 41 41
Base Number Matches 19 1
Pbfree Code No
Additional Feature STANDARD: MIL-C-26482, POLARIZED
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
Coupling Type BAYONET
Environmental Characteristics MOISTURE RESISTANT
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare KPT01E20-41P with alternatives

Compare KPT01E20-41PDN with alternatives