KPT01E16-23SWDZ vs MS3111E16-23SW feature comparison

KPT01E16-23SWDZ ITT Interconnect Solutions

Buy Now Datasheet

MS3111E16-23SW Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-26482, POLARIZED STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CHROMATE CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 16 16
Termination Type SOLDER SOLDER
Total Number of Contacts 23 23
Base Number Matches 1 1
Contact Quantities 22,1
Contact Sizes 20,16
Contact Type Solder Pot
Degrees of Rotation 158
Other Description Receptacle, In-Line (Cable Mounting)
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization W
Unique Insert Number 16-23

Compare KPT01E16-23SWDZ with alternatives

Compare MS3111E16-23SW with alternatives