KPT00F145S
vs
MS3110F14-5S
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-26482 SERIES I
STANDARD: MIL-C-26482 SERIES I, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
5
5
Contact Sizes
14
16
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Degrees of Rotation
40
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
POLYCHLOROPRENE
NEOPRENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WATERPROOF
WATERPROOF
Polarization
N
W
Shell Finish
CHROMATE
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14
14
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
Unique Insert Number
14-5
14-5
Base Number Matches
5
5
Compare KPT00F145S with alternatives