KPT00E2024S vs MS3110E20-24S feature comparison

KPT00E2024S ITT Interconnect Solutions

Buy Now Datasheet

MS3110E20-24S Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-26482 SERIES I STANDARD: MIL-C-26482 SERIES I
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 24 24
Contact Sizes 20 20
Coupling Type BAYONET BAYONET
DIN Conformance NO
Degrees of Rotation
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYCHLOROPRENE NEOPRENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF GENERAL PURPOSE
Polarization N N
Shell Finish CHROMATE CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Unique Insert Number 20-24 20-24
Base Number Matches 4 6

Compare KPT00E2024S with alternatives

Compare MS3110E20-24S with alternatives