KPT00E18-32S vs MS3110E1832S feature comparison

KPT00E18-32S ITT Interconnect Solutions

Buy Now Datasheet

MS3110E1832S ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-DTL-26482 SERIES I STANDARD: MIL-C-26482 SERIES I
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 32 32
Contact Sizes 18 20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYCHLOROPRENE NEOPRENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF WATERPROOF
Polarization N N
Shell Finish CHROMATE CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
Unique Insert Number 18-32 18-32
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare KPT00E18-32S with alternatives

Compare MS3110E1832S with alternatives