KPG-1608ZGC vs LNJ311G8T4U feature comparison

KPG-1608ZGC Kingbright

Buy Now Datasheet

LNJ311G8T4U Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD PANASONIC CORP
Package Description 1.60 X 0.80 MM, 0.25 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.02 A
JESD-609 Code e4
Lens Type WATER CLEAR
Luminous Intensity-Nom 420.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.25 mm
Packing Method TR
Peak Wavelength 515 nm
Shape RECTANGULAR RECTANGULAR
Size 1.2 mm
Surface Mount YES
Terminal Finish GOLD OVER NICKEL
Terminal Pitch 1.65 mm
Viewing Angle 120 deg
Base Number Matches 1 1

Compare KPG-1608ZGC with alternatives

Compare LNJ311G8T4U with alternatives