KP567M2G vs NRLRW561M400V35X45SF feature comparison

KP567M2G Man Yue Technology Holdings Ltd

Buy Now Datasheet

NRLRW561M400V35X45SF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 45 mm 45 mm
Manufacturer Series KP(400V,35)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style PCB Mount Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Series KP(400V,35)
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ESR 445 mΩ
JESD-609 Code e3
Leakage Current 1.41986 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 2120 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Compare KP567M2G with alternatives

Compare NRLRW561M400V35X45SF with alternatives