KP01.1152.81
vs
GSP2.8001.13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARDS: IEC 320/C14/F; IEC 127-6
STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
TIN COPPER
TIN OVER NICKEL
Contact Finish Termination
TIN
TIN NICKEL
Contact Gender
MALE
MALE
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mains Connector Rating
15A, 250V
15A, 250V
Mounting Type
PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
POLYAMIDE66
Termination Type
QUICK CONNECT
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
7 Weeks, 3 Days
Contact Material
BRASS
Insulator Material
POLYAMIDE
Compare KP01.1152.81 with alternatives
Compare GSP2.8001.13 with alternatives