KP01.1113.8190 vs IEC-A-3 feature comparison

KP01.1113.8190 Schurter Electronic Components

Buy Now Datasheet

IEC-A-3 Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG ADAM TECH
Reach Compliance Code compliant compliant
Additional Feature STANDARDS: IEC 320/C14/F; IEC 127-6 STANDARD:IEC-320
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
MIL Conformance NO NO
Mains Connector Rating 15A, 250V 15A, 250V
Mounting Type PANEL PANEL
Option GENERAL PURPOSE
Shell Material POLYAMIDE66
Termination Type QUICK CONNECT SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Adam Tech
Contact Finish Mating NICKEL
Contact Finish Termination Bright Tin (Sn)
Contact Material BRASS
Insulator Material POLYCARBONATE
JESD-609 Code e3

Compare KP01.1113.8190 with alternatives

Compare IEC-A-3 with alternatives