KP01.1113.71 vs GSP2.8011.13 feature comparison

KP01.1113.71 Schurter Electronic Components

Buy Now Datasheet

GSP2.8011.13 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Additional Feature STANDARDS: IEC 320/C14/F; IEC 127-6 STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating TIN COPPER TIN OVER NICKEL
Contact Finish Termination TIN TIN NICKEL
Contact Gender MALE MALE
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 15A, 250V 15A, 250V
Mounting Type PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material POLYAMIDE66
Termination Type QUICK CONNECT SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Material BRASS
Insulator Material POLYAMIDE

Compare KP01.1113.71 with alternatives

Compare GSP2.8011.13 with alternatives