KNW020A0F41-SRZ
vs
VI-MCNY-IW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
GE POWER ELECTRONICS INC
VICOR CORP
Part Package Code
MODULE
MODULE
Package Description
ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8
PACKAGE-10
Pin Count
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
76 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P8
R-XXMA-X10
Length
33 mm
219.2 mm
Load Regulation-Max
1%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
10
Output Voltage-Max
3.63 V
3.63 V
Output Voltage-Min
2.64 V
1.65 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Pitch
3.81 mm
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
66 W
66 W
Trim/Adjustable Output
YES
YES
Width
22.9 mm
126 mm
Base Number Matches
3
1
Pbfree Code
No
Approvals
CE, TUV, UL, VDE, CSA, IEC
JESD-609 Code
e0
Line Regulation-Max
0.2%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Protections
OUTPUT OVER VOLTAGE
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Compare KNW020A0F41-SRZ with alternatives
Compare VI-MCNY-IW with alternatives