KNW020A0F41-SRZ vs VE-LCNY-IW feature comparison

KNW020A0F41-SRZ GE Power Electronics Inc

Buy Now Datasheet

VE-LCNY-IW Vicor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer GE POWER ELECTRONICS INC VICOR CORP
Part Package Code MODULE MODULE
Package Description ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8 ,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XXMA-X
Length 33 mm
Load Regulation-Max 1% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.64 V 2.97 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG UNSPECIFIED
Terminal Pitch 3.81 mm
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 66 W 66 W
Trim/Adjustable Output YES YES
Width 22.9 mm
Base Number Matches 3 1
Pbfree Code Yes
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare KNW020A0F41-SRZ with alternatives

Compare VE-LCNY-IW with alternatives