KNP700JT-91-0R51
vs
KNP7WSJT-91-0R51
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
Additional Feature
FLAME PROOF
FLAME PROOF
Construction
Tubular
Tubular
Lead Diameter
0.8 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Diameter
8.2 mm
8.2 mm
Package Length
24.5 mm
24.5 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
AMMO PACK
AMMO PACK
Rated Power Dissipation (P)
7 W
7 W
Rated Temperature
40 °C
40 °C
Resistance
0.51 Ω
0.51 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
1.89 V
1.89 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.80
Compare KNP700JT-91-0R51 with alternatives
Compare KNP7WSJT-91-0R51 with alternatives