KNP400FB-MB1R5 vs KNP400FT-73-1R5 feature comparison

KNP400FB-MB1R5 YAGEO Corporation

Buy Now Datasheet

KNP400FT-73-1R5 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature FLAME PROOF FLAME PROOF
Construction Tubular Tubular
Lead Diameter 0.8 mm 0.8 mm
Lead Length 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 200 °C
Operating Temperature-Min -40 °C -40 °C
Package Diameter 6.2 mm 6.2 mm
Package Length 17.5 mm 17.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 4 W 4 W
Rated Temperature 40 °C 40 °C
Resistance 1.5 Ω 1.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 2.4495 V 2.45 V
Base Number Matches 3 3
Package Description AXIAL LEADED
Factory Lead Time 24 Weeks

Compare KNP400FB-MB1R5 with alternatives

Compare KNP400FT-73-1R5 with alternatives