KNP3WSJB-FK220R vs KNP3WSJT-52-220R feature comparison

KNP3WSJB-FK220R YAGEO Corporation

Buy Now Datasheet

KNP3WSJT-52-220R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Additional Feature FLAME PROOF FLAME PROOF
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 33 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 200 °C
Operating Temperature-Min -40 °C -40 °C
Package Diameter 5.2 mm 5.2 mm
Package Length 15.5 mm 15.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 70 °C 70 °C
Resistance 220 Ω 220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 25.6905 V 25.69 V
Base Number Matches 1 1
Factory Lead Time 24 Weeks

Compare KNP3WSJB-FK220R with alternatives

Compare KNP3WSJT-52-220R with alternatives