KNP300FR732TR
vs
NKNP300FR732FKK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SYNTON-TECH CORP
SYNTON-TECH CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Cylindrical
Non Inductive
Lead Diameter
0.75 mm
0.75 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
6 mm
6 mm
Package Length
17 mm
17 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
3 W
Resistance
0.732 Ω
0.732 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
KNP
NKNP
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Tolerance
1%
1%
Working Voltage
300 V
300 V
Base Number Matches
1
1
Compare KNP300FR732TR with alternatives
Compare NKNP300FR732FKK with alternatives