KNP2WSJB-73-5R1 vs KNP2WSJR-52-5R1 feature comparison

KNP2WSJB-73-5R1 YAGEO Corporation

Buy Now Datasheet

KNP2WSJR-52-5R1 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
Additional Feature FLAME PROOF FLAME PROOF
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -40 °C -40 °C
Package Diameter 4.6 mm 4.6 mm
Package Length 11.5 mm 11.5 mm
Package Style Axial Axial
Packing Method BULK TR, 12 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 5.1 Ω 5.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 3.19 V 3.19 V
Base Number Matches 1 1

Compare KNP2WSJB-73-5R1 with alternatives

Compare KNP2WSJR-52-5R1 with alternatives