KMR431ULCLFS vs KSF1A412LFT feature comparison

KMR431ULCLFS C&K

Buy Now Datasheet

KSF1A412LFT C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 0.25 mm
Body Breadth 0.11 mm 7.4 mm
Body Height 0.055 mm 2.6 mm
Body Length or Diameter 0.165 mm 7.4 mm
Center Contact Material SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 3 ms 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@32VDC 1VA@32VDC
Contact (DC) Max Rating R Load 0.05A@32VDC .05A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 32 V
Dielectric Withstand Volts 350VAC V 300VRMS V
Electrical Life 100000 Cycle(s)
End Contact Material SILVER SILVER
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.75 N 3.75 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, 13 INCH TUBE
Sealing IP40 IP67
Solderability REFLOW WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Tin (Sn)
Terminal Material SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Type FLAT TYPE
Additional Feature LOW PROFILE
PCB Hole Count 4
Terminal Length 0.165 inch

Compare KMR431ULCLFS with alternatives

Compare KSF1A412LFT with alternatives