KMR242LFS
vs
KSI0V411LFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.3 mm
1.1 mm
Body Breadth
0.11 mm
8 mm
Body Height
0.055 mm
Body Length or Diameter
0.165 mm
Center Contact Material
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
3 ms
1 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@32VDC
1VA@32VDC
Contact (DC) Max Rating R Load
0.05A@32VDC
.05A@32VDC
Contact Resistance
0.1 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
32 V
32 V
Dielectric Withstand Volts
350VAC V
300VRMS V
Electrical Life
200000 Cycle(s)
End Contact Material
SILVER
SILVER
Insulation Resistance
1000000000 Ω
100000000000 Ω
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
5 N
4 N
Operating Temperature-Max
85 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TR, 13 INCH
BOX
Sealing
IP40
IP60
Solderability
REFLOW
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Tin (Sn)
Terminal Material
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Type
SOFT AND LONG TYPE
PCB Hole Count
4
Terminal Length
0.191 inch
Compare KMR242LFS with alternatives
Compare KSI0V411LFT with alternatives