KMQ160VS102M22X40T2 vs EKMH161VSN102MA25S feature comparison

KMQ160VS102M22X40T2 Chemi-Con

Buy Now Datasheet

EKMH161VSN102MA25S Chemi-Con

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description RADIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 249 mΩ
JESD-609 Code e0 e3
Leakage Current 1.2 mA 3.2 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 2200 mA 2110 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series KMH

Compare KMQ160VS102M22X40T2 with alternatives

Compare EKMH161VSN102MA25S with alternatives