KMQ160VS102M22X40T2 vs 160VSSN1000M25C feature comparison

KMQ160VS102M22X40T2 Chemi-Con

Buy Now Datasheet

160VSSN1000M25C Chemi-Con

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description RADIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 249 mΩ
JESD-609 Code e0
Leakage Current 1.2 mA 1.2 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 2200 mA 2200 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 4

Compare KMQ160VS102M22X40T2 with alternatives

Compare 160VSSN1000M25C with alternatives