KMPC880ZP66 vs MPC880ZP66 feature comparison

KMPC880ZP66 Freescale Semiconductor

Buy Now Datasheet

MPC880ZP66 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description PLASTIC, BGA-357 PLASTIC, BGA-357
Pin Count 357 357
Reach Compliance Code compliant not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B357 S-PBGA-B357
JESD-609 Code e0 e0
Length 25 mm 25 mm
Low Power Mode YES YES
Number of Terminals 357 357
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA357,19X19,50 BGA357,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.52 mm 2.52 mm
Speed 66 MHz 66 MHz
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 4
ECCN Code 5A992
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare KMPC880ZP66 with alternatives

Compare MPC880ZP66 with alternatives