KMPC8349ZUAJF vs MPC8347ECVVAJF feature comparison

KMPC8349ZUAJF Freescale Semiconductor

Buy Now Datasheet

MPC8347ECVVAJF Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1604195
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672 LBGA, BGA672,34X34,40
Pin Count 672 672
Reach Compliance Code not_compliant not_compliant
ECCN Code 5A992 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Total Weight 9283.2 9256
Category CO2 Kg 12.2 12.2
CO2 113255.04000000001 112923.2
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 25550-51-0, 7439-92-1 25550-51-0
CAS Accounted for Wt 98 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0, 7439-92-1 1333-86-4, 7440-02-0, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD FMD
Base Number Matches 1 1
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66 MHz
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B672
JESD-609 Code e1
Length 35 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 672
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA672,34X34,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.69 mm
Speed 533 MHz
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Compare KMPC8349ZUAJF with alternatives

Compare MPC8347ECVVAJF with alternatives