KMPC8347VVAJDB vs KMPC8349ZUAJF feature comparison

KMPC8347VVAJDB Freescale Semiconductor

Buy Now Datasheet

KMPC8349ZUAJF Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672
Pin Count 672 672
Reach Compliance Code compliant not_compliant
ECCN Code 5A992 5A992
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 1 1
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66 MHz
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B672
JESD-609 Code e0
Length 35 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 672
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.69 mm
Speed 533 MHz
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Compare KMPC8347VVAJDB with alternatives

Compare KMPC8349ZUAJF with alternatives