KMPC8347EZUAJDB vs MPC8347EVVADF feature comparison

KMPC8347EZUAJDB Freescale Semiconductor

Buy Now Datasheet

MPC8347EVVADF NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code BGA
Package Description 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672 LBGA, BGA672,34X34,40
Pin Count 672
Reach Compliance Code not_compliant compliant
ECCN Code 5A002 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 1 2
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66 MHz
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B672
Length 35 mm
Low Power Mode YES
Number of Terminals 672
Operating Temperature-Max 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA672,34X34,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.69 mm
Speed 266 MHz
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Compare KMPC8347EZUAJDB with alternatives

Compare MPC8347EVVADF with alternatives