KMPC8270CVVQLDA vs MPC8266ACZUNJDX feature comparison

KMPC8270CVVQLDA Freescale Semiconductor

Buy Now Datasheet

MPC8266ACZUNJDX Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code BGA BGA
Package Description 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, FTBGA-480 LBGA,
Pin Count 480 480
Reach Compliance Code compliant unknown
ECCN Code 5A991 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 83.33 MHz 83.33 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
JESD-609 Code e1
Length 37.5 mm 37.5 mm
Low Power Mode NO NO
Moisture Sensitivity Level 4
Number of Terminals 480 480
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 333 MHz 291 MHz
Supply Voltage-Max 1.6 V 2.1 V
Supply Voltage-Min 1.45 V 1.9 V
Supply Voltage-Nom 1.5 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare KMPC8270CVVQLDA with alternatives

Compare MPC8266ACZUNJDX with alternatives