KMM965G112QN-G0 vs IBM11M1640L-60J feature comparison

KMM965G112QN-G0 Samsung Semiconductor

Buy Now Datasheet

IBM11M1640L-60J IBM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC IBM MICROELECTRONICS
Package Description DIMM, DIMM144,32 DIMM, DIMM168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode DUAL BANK PAGE BURST FAST PAGE
Access Time-Max 7 ns 60 ns
Additional Feature AUTO/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XZMA-N144 R-XDMA-N168
Memory Density 67108864 bit 67108864 bit
Memory IC Type SYNCHRONOUS GRAPHICS RAM MODULE FAST PAGE DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 168
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX64 1MX64
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM144,32 DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 1024
Self Refresh YES NO
Standby Current-Max 0.008 A 0.004 A
Supply Current-Max 0.49 mA 0.66 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position ZIG-ZAG DUAL
Base Number Matches 1 1
Part Package Code DIMM
Pin Count 168
Alternate Memory Width 32
Seated Height-Max 25.4 mm

Compare KMM965G112QN-G0 with alternatives

Compare IBM11M1640L-60J with alternatives