KMM584000A-8 vs HYM584000M-80 feature comparison

KMM584000A-8 Samsung Semiconductor

Buy Now Datasheet

HYM584000M-80 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SK HYNIX INC
Part Package Code SIMM SIMM
Package Description SIMM, SIM30 SIMM, SIM30
Pin Count 30 30
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 80 ns 80 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type COMMON COMMON
JESD-30 Code R-XSMA-N30 R-XSMA-N30
Memory Density 33554432 bit 33554432 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 30 30
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX8 4MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SIM30 SIM30
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 20.447 mm 20.447 mm
Standby Current-Max 0.008 A 0.008 A
Supply Current-Max 0.76 mA 0.64 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare KMM584000A-8 with alternatives

Compare HYM584000M-80 with alternatives