KMM5361000B1-8 vs TM124MBK36F-70 feature comparison

KMM5361000B1-8 Samsung Semiconductor

Buy Now Datasheet

TM124MBK36F-70 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Part Package Code SIMM SIMM
Package Description , SIMM, SSIM72
Pin Count 72 72
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 80 ns 70 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 37748736 bit 37748736 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 36 36
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX36 1MX36
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code No
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SSIM72
Seated Height-Max 25.527 mm
Standby Current-Max 0.003 A
Supply Current-Max 0.25 mA
Terminal Pitch 1.27 mm

Compare KMM5361000B1-8 with alternatives

Compare TM124MBK36F-70 with alternatives