KMM5322100BKU/BKUG-7
vs
STI322004B-70GH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SIMPLE TECH INC
Part Package Code
SIMM
Package Description
SIMM,
SIMM-72
Pin Count
72
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE WITH EDO
Access Time-Max
70 ns
70 ns
JESD-30 Code
R-XSMA-N72
R-XSMA-N72
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FAST PAGE DRAM MODULE
EDO DRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
72
72
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Organization
2MX32
2MX32
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIMM
SIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Refresh Cycles
2048
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Temperature Grade
COMMERCIAL
Compare KMM5322100BKU/BKUG-7 with alternatives
Compare STI322004B-70GH with alternatives