KMM5321204C2WG vs MB321BJ08TASG60 feature comparison

KMM5321204C2WG Samsung Semiconductor

Buy Now Datasheet

MB321BJ08TASG60 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SIMM
Package Description , SIMM, SSIM72
Pin Count 72
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-XSMA-N72 R-PSMA-N72
Memory Density 33554432 bit 33554432 bit
Memory IC Type EDO DRAM MODULE EDO DRAM MODULE
Memory Width 32 32
Number of Functions 1
Number of Ports 1
Number of Terminals 72 72
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX32 1MX32
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SSIM72
Power Supplies 5 V
Refresh Cycles 1024
Seated Height-Max 31.75 mm
Self Refresh NO
Standby Current-Max 0.002 A
Supply Current-Max 0.37 mA
Terminal Pitch 1.27 mm

Compare KMM5321204C2WG with alternatives