KMM374F1600AK-5
vs
HYM7V72A1630TKG-10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SK HYNIX INC
Part Package Code
DIMM
DIMM
Package Description
DIMM, DIMM168
,
Pin Count
168
168
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
FAST PAGE WITH EDO
DUAL BANK PAGE BURST
Access Time-Max
50 ns
8 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
AUTO REFRESH
Alternate Memory Width
36
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
R-PDMA-N168
Memory Density
1207959552 bit
1207959552 bit
Memory IC Type
EDO DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
16MX72
16MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
Standby Current-Max
0.009 A
Supply Current-Max
2.7 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare KMM374F1600AK-5 with alternatives
Compare HYM7V72A1630TKG-10 with alternatives