KMM372V410CK-5
vs
HYM5V64804SLHG-50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SK HYNIX INC
Part Package Code
DIMM
DIMM
Package Description
DIMM, DIMM168
,
Pin Count
168
168
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.28
8542.32.00.28
Access Mode
FAST PAGE
FAST PAGE WITH EDO
Access Time-Max
50 ns
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
CAS BEFORE RAS/RAS ONLY/HIDDEN/ SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
R-PDMA-N168
Memory Density
301989888 bit
301989888 bit
Memory IC Type
FAST PAGE DRAM MODULE
EDO DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX72
4MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
2048
Seated Height-Max
25.4 mm
Self Refresh
NO
YES
Standby Current-Max
0.03 A
Supply Current-Max
1.98 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare KMM372V410CK-5 with alternatives
Compare HYM5V64804SLHG-50 with alternatives