KMM180VSSN270M20B vs KLM180VS270M feature comparison

KMM180VSSN270M20B Chemi-Con

Buy Now Datasheet

KLM180VS270M Chemi-Con

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 20 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.661362 mA 0.66136 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 180 V 180 V
Ripple Current 1100 mA 960 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare KMM180VSSN270M20B with alternatives

Compare KLM180VS270M with alternatives