KMM160VNSN1000M25D vs KMH160VNSN1000M30C feature comparison

KMM160VNSN1000M25D Chemi-Con

Buy Now Datasheet

KMH160VNSN1000M30C Chemi-Con

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.2 mA 3.2 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 2250 mA 2220 mA
Surface Mount NO NO
Tan Delta 0.15 0.1
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Diameter 30 mm
JESD-609 Code e3
Length 35 mm
Package Style Snap-in
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm

Compare KMM160VNSN1000M25D with alternatives

Compare KMH160VNSN1000M30C with alternatives