KMM160VN102M35X25T4 vs KMM160VS1000M22F feature comparison

KMM160VN102M35X25T4 Chemi-Con

Buy Now Datasheet

KMM160VS1000M22F Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 249 mΩ
Leakage Current 3.2 mA 1.2 mA
Length 25 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 2250 mA 2250 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code No
Rohs Code No

Compare KMM160VN102M35X25T4 with alternatives

Compare KMM160VS1000M22F with alternatives